kwb 372806 Hex head Bit 6mm 3/8" CV-steel matt chrome-plated

MPN
372806
Brand
KWB
EAN-13
4009313728065
Order Code
04-8169
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb 372806 is a hex head bit, measuring 6 mm, and crafted as a 1-piece tool with a 3/8" socket connection. This durable bit is designed for use with socket wrenches and is suitable for tightening or loosening hexagonal screws. It is ideal for both professional and DIY applications requiring precision and reliability.
Type Bit
Drive Size 3/8"
Downforce Hex head
Material Chromium-vanadium steel
Spanner size 6mm

Reviews

Be the first to submit a review

Trustpilot