kwb 923828 Smoothing trowel steel 280x130mm hardened Wooden handle

MPN
923828
Brand
KWB
EAN-13
4009319238285
Order Code
04-8771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb 923828 smoothing trowel, measuring 280 x 130 mm, is a sturdy tool ideal for plastering and finishing surfaces. Manufactured by kwb, it features a comfortable grip for ease of use during extended tasks. This trowel is commonly used in construction and renovation projects to achieve smooth, even surfaces.
Type Smoothing trowel
Length 280mm
Blade size (L x W) 280 x 130 mm
Blade Width 130mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot