kwb 923728 Smoothing trowel 280x130mm steel hardened Wooden handle

MPN
923728
Brand
KWB
EAN-13
4009319237288
Order Code
04-8770
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.93 £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb smoothing trowel, model 923728, measures 280 x 130 mm. It is designed for smoothing surfaces with precision and ease. This tool is ideal for finishing plaster and concrete work in construction and home renovation projects.
Type Smoothing trowel
Length 280mm
Blade size (L x W) 280 x 130 mm
Blade Width 130mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot