kwb 851820 sandpaper 5 pcs grit 120 230x93mm silicon Carbide grain

MPN
851820
Brand
KWB
EAN-13
4009318518203
Order Code
04-8717
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.88
50+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The kwb 851820 sandpaper set includes five sheets, each with a grit size of 120 for medium coarse sanding tasks. Measuring 230 mm by 93 mm, these sheets are ideal for use with grinding equipment and grinder accessories. Typical applications include preparing surfaces for painting or smoothing wood and metal surfaces.
Type Sandpaper
Grit Size 120
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot