kwb 830498 Sandpaper Grit 1200 280x230mm 5pcs waterproof durable

MPN
830498
Brand
KWB
EAN-13
4009318304981
Order Code
04-8716
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The kwb 830498 sandpaper features a fine grit size of 1000, ideal for achieving a smooth finish. Each sheet measures 280 mm by 230 mm and is suitable for precision sanding tasks. Common uses include finishing wood surfaces and preparing metal for painting or coating.
Type Sandpaper
Grit Size 1000
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot