kwb 830432 sandpaper Grit 320 waterproof flexible fine for paintwork

MPN
830432
Brand
KWB
EAN-13
4009318304325
Order Code
04-8713
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 830432 Sandpaper features a grit size of 320, making it ideal for fine sanding and polishing tasks. Manufactured by kwb, this high-quality sandpaper measures 280 mm by 230 mm, providing ample surface area for efficient use. Typically used in woodworking and metalworking projects, it is part of an essential grinding equipment set.
Type Sandpaper
Grit Size 320
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot