kwb 818412 sandpaper 5pcs 120 grit 80x133mm Wood Metal Velcro fit

MPN
818412
Brand
KWB
EAN-13
4009318184125
Order Code
04-8702
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £4.10 £3.48
10+ £3.26
50+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by kwb, this sandpaper features a grit size of 120 and measures 133 mm by 80 mm, available in a pack of five. These grinder accessories are ideal for smoothing and finishing surfaces, ensuring optimal contact with different working materials. Suitable for use with grinding equipment, it is perfect for both professional and DIY grinding tasks.
Type Sandpaper
Grit Size 120
Width 80mm
Length 133mm
Dim (L x W) 133 mm x 80 mm

Reviews

Be the first to submit a review

Trustpilot