kwb 818204 Sandpaper Grit 40 230x93mm 10 pcs Wood & Metal use

MPN
818204
Brand
KWB
EAN-13
4009318182046
Order Code
04-8696
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The kwb 818204 Sandpaper features a grit size of 40, measuring 230 mm by 93 mm, and comes in a package of 10 pieces. Designed for rough sanding, this high-quality grinding equipment is ideal for use in woodworking and metalworking. The sandpaper is a reliable choice for both professional and DIY grinding tasks.
Type Sandpaper
Grit Size 40
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot