kwb 818188 sandpaper 30 pcs grit 60-180 Wood & Metal 93x230mm

MPN
818188
Brand
KWB
EAN-13
4009318181889
Order Code
04-8695
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The kwb 818188 sandpaper set includes 30 pieces with grit sizes of 60, 80, 120, and 180. Each sheet measures 230 mm by 93 mm, suitable for a range of grinding and finishing tasks. Ideal for use with grinding equipment, it is perfect for smoothing and preparing surfaces in woodworking and metalworking projects.
Type Sandpaper
Grit Size 60, 80, 120, 180
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot