kwb 815240 sandpaper 10 pcs 240 grit strips for Wood and Metal sanding

MPN
815240
Brand
KWB
EAN-13
4009318152407
Order Code
04-8692
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

kwb 815240 sandpaper is a high-quality grinder accessory featuring a grit size of 240. The pack includes 10 pieces, each measuring 230 mm by 93 mm, designed for finely smoothing surfaces. Typically used in woodworking and metalworking, this sandpaper is ideal for achieving a polished finish.
Type Sandpaper
Grit Size 240
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot