kwb 815120 sandpaper 10 pcs grit 120 93x230mm for Wood & Metal

MPN
815120
Brand
KWB
EAN-13
4009318151202
Order Code
04-8691
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb 815120 Sandpaper comes in a pack of ten with a grit size of 120, ideal for achieving a smooth finish on surfaces. Measuring 230 mm by 93 mm, it is suitable for standard sanding blocks and manual grinding tasks. This sandpaper is commonly used in woodworking and DIY projects for fine surface sanding and preparation.
Type Sandpaper
Grit Size 120
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot