KWB 810-960 Assorted Aluminium Oxide Sandpaper - Wood & Metal - 23 x 28cm - 20

MPN
810-960
Brand
KWB
EAN-13
4009318109609
Order Code
49-3072
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

This pack of 20 assorted aluminium oxide sandpaper for wood and metal from KWB consists of the following:

5 sheets each of 60/80/150/180 grit.


  • Grain: 60/80/150/180
  • Intended use: Wood/metal
  • Total dimensions: 230 x 280 mm
  • Manufacturer's part 810-960
Type Sanding Sheet
Grit Size Assorted
Length 280mm
Width 230mm
Abrasive Material Aluminium Oxide
Intended use Wood/metal

Reviews

Be the first to submit a review

Trustpilot