kwb 800424 sandpaper sheets 240 grit 280x230mm 5 pcs for Wood & colour

MPN
800424
Brand
KWB
EAN-13
4009318004249
Order Code
04-8687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The kwb 800424 Sandpaper is a reliable grinding accessory featuring a grit size of 240, suitable for fine sanding tasks. Measuring 280 mm by 230 mm, each pack contains 5 pieces, offering excellent durability and precision. Typical applications include smoothing surfaces in woodworking, metalworking, and automotive tasks.
Type Sandpaper
Grit Size 240
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot