KWB 800-960 Assorted Flint Sandpaper - Wood & Paint - 23 x 28cm - Pack Of 50

MPN
800-960
Brand
KWB
EAN-13
4009318009602
Order Code
49-3071
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

This assorted pack of 50 flint sandpaper for wood and paint from KWB features the following sheets:

10 x 40 grit, 20 x 100 grit, 10 x 150 grit and 10 x 180 grit.


  • Grain: 40/100/150/180
  • For use with wood/paint
  • Total dimensions: 230 x 280mm
  • Manufacturer's part 800-960
Type Sanding Sheet
Grit Size Assorted
Length 280mm
Width 230mm
Abrasive Material Flint
Total dimensions 230 x 280mm

Reviews

Be the first to submit a review

Trustpilot