kwb 784212 THE LINE master straightedge 1220mm anodised aluminium

MPN
784212
Brand
KWB
EAN-13
4009317842125
Order Code
04-8666
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 15/09/2026

The kwb 784212 straightedge is a 1220 mm aluminium tool. It is designed for precision measuring and cutting guidance. Commonly used in carpentry and construction tasks.
Type Straightedge
Length 1220mm
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 58 mm x 10 mm
Height 10mm
Material Aluminium
Max. reading range 1220mm
Units of measurement mm
Width 58mm

Reviews

Be the first to submit a review

Trustpilot