kwb 689608 Allen key 8mm CV-steel 2-component handle chrome-plated

MPN
689608
Brand
KWB
EAN-13
4009316896082
Order Code
04-8587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 689608 Allen key is a durable tool featuring an 8 mm metric size, ideal for precise adjustments. Manufactured by kwb, this hex key is designed for applications requiring robust torque and secure fitting. It is commonly used for assembling furniture, bicycles, and mechanical components.
Type Allen key
Length 175mm
Material Chromium-vanadium steel
Spanner size 8mm

Reviews

Be the first to submit a review

Trustpilot