kwb 593159 M Circular Saw Blade 315x30mm Carbide teeth CV-steel

MPN
593159
Brand
KWB
EAN-13
4009315931593
Order Code
04-8506
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £27.83 £23.72
10+ £22.60
50+ £22.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The kwb circular saw blade, model number 593159, measures 315 x 30 mm and is supplied as a single piece. This blade is designed for efficient cutting and robust performance. It is typically used in woodworking and construction applications.
Type Circular saw blade
(Ø) 315mm
Bore Ø 30mm
Circular saw blade size 315 x 30 mm
Material Suitability Plywood

Reviews

Be the first to submit a review

Trustpilot