kwb 586154 Carbide Circular Saw Blade 184x16mm 24 cogs precise cuts

MPN
586154
Brand
KWB
EAN-13
4009315861548
Order Code
04-8484
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £19.46 £16.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 586154 is a carbide metal circular saw blade with dimensions of 184 mm x 16 mm x 1.2 mm, featuring 24 cogs. Manufactured by kwb, this robust blade is designed for precise, efficient cutting of metal materials. It is ideal for use in various construction and metalworking applications, offering durability and reliable performance.
Type Carbide metal circular saw blade
(Ø) 184mm
Bore Ø 16mm
Circular saw blade size 184 x 16 x 1.2
Material Carbide metal
Number of cogs 24
Thickness 1.2
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot