kwb 584154 Metal Circular Saw Blade 156mm 20 cogs Carbide-tipped

MPN
584154
Brand
KWB
EAN-13
4009315841540
Order Code
04-8472
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 584154 carbide metal circular saw blade is designed for precision cutting with dimensions of 156 x 12.75 x 1.0 mm. It features 20 cogs, making it ideal for cutting through metal efficiently. This robust saw blade is suitable for use in professional and DIY metalworking applications.
Type Carbide metal circular saw blade
(Ø) 156mm
Bore Ø 12.75mm
Circular saw blade size 156 x 12.75 x 1.0 mm
Material Carbide metal
Number of cogs 20
Thickness 1.0mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot