kwb 499436 Hole Saw 63mm Carbide for Concrete masonry tile stone

Image Representative of Range

kwb 499436 Hole Saw 63mm Carbide for Concrete masonry tile stone

MPN
499436
Brand
KWB
EAN-13
4009314994360
Order Code
04-8373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.52 £5.54
10+ £5.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 499436 Hole saw attachment is a 63 mm drill attachment, ideal for creating precise circular cuts. Suitable for use with various drill types, it is perfect for woodworking, plumbing, and electrical installations. This durable tool ensures clean and efficient drilling into materials like wood, plastic, and soft metals.
Type Hole saw attachment
Diameter 63mm
Length 65mm
Tool Holder Bayonet
Weight 191g
Working Length 55mm

Reviews

Be the first to submit a review

Trustpilot