kwb 491900 Grinding discs 125mm 5 pcs Wood & Metal aluminium oxide

MPN
491900
Brand
KWB
EAN-13
4009314919004
Order Code
04-8331
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.12
10+ £3.89
50+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The kwb 491900 grinding disc set includes five discs, each with a diameter of 125 mm. Manufactured by kwb, these grinding discs are ideal for metal and stone processing tasks. Suitable for use with standard angle grinders, they ensure efficient and precise material removal.
Type Grinding Disc
Diameter 125mm
Bore Size N/A
Quantity 5

Reviews

Be the first to submit a review

Trustpilot