kwb 488310 Grinding disc 125mm 5 pcs for Wood & Metal use non-perforated |
04-8313
|
|
|
1+ £4.03
Price per unit Ex VAT
|
Grinding Disc |
125mm |
N/A |
5 |
120 |
kwb 488320 Grinding Disc 125mm Wood/metal corundum velour back 5pcs |
04-8314
|
|
Despatched within 4 working days - 10 in stock
|
1+ £4.18
Price per unit Ex VAT
|
Grinding Disc |
125mm |
N/A |
5 |
80 |
kwb 490708 Grinding Disc 125mm 5pcs Anti-Static For Wood & Metal |
04-8315
|
|
Despatched within 4 working days - 6 in stock
|
1+ £10.20
Price per unit Ex VAT
|
Grinding Disc |
125mm |
N/A |
5 |
80 |
kwb 491804 Grinding disc 115mm 5pcs for Wood/metal velour back |
04-8325
|
|
Despatched within 4 working days - 10 in stock
|
1+ £3.99
Price per unit Ex VAT
|
Grinding Disc |
115mm |
N/A |
5 |
40 |
kwb 491808 Grinding disc Ø115mm 5pcs for Metal Wood resin-bonded |
04-8326
|
|
Despatched within 4 working days - 2 in stock
|
2+ £3.79
Price per unit Ex VAT
|
Grinding Disc |
115mm |
N/A |
5 |
80 |
kwb 491812 Grinding disc set 115mm for Wood Metal 5 pieces |
04-8327
|
|
Despatched within 4 working days - 7 in stock
|
2+ £3.80
Price per unit Ex VAT
|
Grinding Disc |
115mm |
N/A |
5 |
120 |
kwb 491818 Grinding discs 115mm 5pcs for Metal & Wood reinforced velour back |
04-8328
|
|
Despatched within 4 working days - 9 in stock
|
2+ £3.82
Price per unit Ex VAT
|
Grinding Disc |
115mm |
N/A |
5 |
180 |
kwb 491824 Grinding discs 115mm 5 pcs for Wood/metal noble corundum |
04-8329
|
|
Despatched within 4 working days - 1 in stock
|
2+ £2.79
Price per unit Ex VAT
|
Grinding Disc |
115mm |
N/A |
5 |
240 |
kwb 491900 Grinding discs 125mm 5 pcs Wood & Metal aluminium oxide |
04-8331
|
|
Despatched within 4 working days - 8 in stock
|
1+ £4.12
Price per unit Ex VAT
|
Grinding Disc |
125mm |
N/A |
5 |
|
kwb 491985 Grinding disc set 30-pce Ø125mm Wood/metal universal use |
04-8332
|
|
Despatched within 4 working days - 28 in stock
|
1+ £7.74
Price per unit Ex VAT
|
Grinding Disc |
125mm |
N/A |
30 |
|
kwb 492024 Grinding disc 150mm 5pcs Wood Metal resin bonded velour back |
04-8333
|
|
Despatched within 4 working days - 1 in stock
|
1+ £4.78
Price per unit Ex VAT
|
Grinding Disc |
150mm |
N/A |
5 |
240 |
kwb 493800 Knife and scissor sharpener use in Drill machines |
04-8347
|
|
Despatched within 4 working days - 4 in stock
|
1+ £5.53
Price per unit Ex VAT
|
Grinding disc |
|
|
|
|
kwb 541924 Grinding disc 125mm 20pcs Metal/wood resin-bonded base |
04-8452
|
|
Despatched within 4 working days - 5 in stock
|
1+ £9.50
Price per unit Ex VAT
|
Grinding Disc |
125mm |
N/A |
20 |
240 |