kwb 488310 Grinding disc 125mm 5 pcs for Wood & Metal use non-perforated

MPN
488310
Brand
KWB
EAN-13
4009314883107
Order Code
04-8313
Country of Origin
Italy
View Full Product Range (13)

Discontinued


The kwb 488310 grinding disc features a 125 mm diameter, ideal for metal and stone applications. Manufactured by kwb, this pack contains five durable discs. Suitable for use with angle grinders, these discs provide efficient material removal and surface preparation.
Type Grinding Disc
Diameter 125mm
Bore Size N/A
Quantity 5
Grit 120

Trustpilot