kwb 451036 Hammer handle 360mm ash Wood waxed durable and ergonomic

MPN
451036
Brand
KWB
EAN-13
4009314510362
Order Code
04-8269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Manufactured by kwb, the 451036 Hammer handle is a high-quality accessory designed for hand tools. With a length of 360 mm, this durable handle is ideal for replacing or upgrading old hammer handles. It is commonly used in various carpentry and construction applications.
Type Handles
Weight 1000g
Handle Material Ash
Length 360mm

Reviews

Be the first to submit a review

Trustpilot