kwb 44630 Drill Bit 3mm 70mm Concrete/stone Hammer-proof

MPN
044630
Brand
KWB
EAN-13
4009310446306
Order Code
04-7687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The kwb 044630 is a 3 mm chromium molybdenum steel concrete twist drill bit with a total length of 70 mm. It features a cylinder shank and is designed for masonry, stone, and brickwork applications. Ideal for precise drilling, this high-quality bit is perfect for both professional and DIY use on tough surfaces.
Type Concrete twist drill bit
Diameter 2.8mm
Length 40mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 11g

Reviews

Be the first to submit a review

Trustpilot