kwb 443003 Tapping head M3 0.5 DIN 352 HSS for threading tasks

MPN
443003
Brand
KWB
EAN-13
4009314430035
Order Code
04-8242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.81 £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The kwb 443003 tapping head is a high-speed steel machining tool designed for precise threading applications, conforming to DIN 352 standards. This one-piece M3 thread size tool is ideal for creating and repairing threads in metal or plastic. Typically used in workshops and industrial settings, it ensures durability and efficiency in tapping operations.
Type Tapping head
Thread Size M3
DIN Standard DIN 352
Gradient 0.5
Material HSS
Shank Ø 3.5mm
Total Length 40mm
Working Length 12mm

Reviews

Be the first to submit a review

Trustpilot