kwb 42832 Douglas & Irwin Bits 32mm super sharp tip Hex shank black

MPN
042832
Brand
KWB
EAN-13
4009310428326
Order Code
04-7676
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 042832 Douglas & Irwin bit is a high-quality wood drill bit with a 32 mm diameter and a total length of 165 mm. It features a 1/4" (6.3 mm) hex shank for easy attachment and reliable performance. Ideal for precise drilling in timber, it is commonly used in woodworking projects.
Type Douglas & Irwin bits
Diameter 32mm
Length 165mm
Material Chromium vanadium steel
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot