kwb 405961 Bolt cutter 600 mm Heavy-duty steel jaws for reliable cutting

MPN
405961
Brand
KWB
EAN-13
4009314059618
Order Code
16-6787
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 12/08/2026

KWB 405961, known as the kwb Bolt cutter 600 mm, is a precision-engineered tool designed for reliable performance in heavy-duty applications. Featuring durable, hardened steel jaws, this bolt cutter provides an optimal cutting capacity, making it suitable for cutting through a range of materials, including steel rods, chains, and padlocks, up to a specified diameter. The 600 mm length offers considerable leverage, improving ease of use and reducing physical strain during operation. Frequently used in construction, industrial maintenance, and emergency response scenarios, this bolt cutter is an essential tool for tasks requiring efficient cutting solutions. Its robust construction ensures long-lasting durability, meeting the stringent demands of professional engineering environments.
Type Bolt Cutters
Overall Length 600mm
Length 600mm
Product Type Bolt cutter

Reviews

Be the first to submit a review

Trustpilot