kwb 372317 Bits 17mm 1/2" CV-steel matt chrome wave section rounded edges

MPN
372317
Brand
KWB
EAN-13
4009313723176
Order Code
04-8159
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The kwb 372317 socket wrench bit has a size of 17 mm with a 1/2" socket. It is designed for use in various fastening applications requiring a secure fit. Suitable for mechanics and handymen, this tool is ideal for automotive and machinery repairs.
Type Bits
Drive Size 1/2"
Length 25mm
Spanner size 17mm

Reviews

Be the first to submit a review

Trustpilot