kwb 372217 Bits 17mm 3/8" CV-steel matt chrome wave section rounded corners

MPN
372217
Brand
KWB
EAN-13
4009313722179
Order Code
04-8151
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The kwb 372217 is a 17 mm socket wrench bit ideal for various mechanical and construction applications. Designed for use with a 3/8" drive, it offers durability and precise fit. Manufactured by kwb, this tool bit is perfect for tightening and loosening fasteners with ease.
Type Bits
Drive Size 3/8"
Length 22mm
Spanner size 17mm

Reviews

Be the first to submit a review

Trustpilot