kwb 372215 Bit 15mm 3/8" CV-steel matt chrome-plated wave section

MPN
372215
Brand
KWB
EAN-13
4009313722155
Order Code
04-8150
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.51
10+ £2.34
50+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

kwb manufactures the 372215 bit, a 15 mm socket wrench bit designed for precision and durability. Typically used for fastening applications, this 3/8" bit is compatible with various socket wrench tools. Ideal for professional and DIY projects, it ensures reliable performance in mechanical and industrial settings.
Type Bits
Drive Size 3/8"
Length 21mm
Spanner size 15mm

Reviews

Be the first to submit a review

Trustpilot