kwb 372209 Bits 9mm 3/8" CV-steel matt chrome-plated wave section

MPN
372209
Brand
KWB
EAN-13
4009313722094
Order Code
04-8148
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

kwb 372209 Bits are high-quality tool bits designed for compatibility with a variety of screwdriver and socket wrench applications. Featuring a 9 mm (3/8") size, they offer precision and reliability for demanding tasks. Ideal for professional and DIY use, these bit sockets ensure secure fastening and easy access in tight spaces.
Type Bits
Drive Size 3/8"
Length 17mm
Spanner size 9mm

Reviews

Be the first to submit a review

Trustpilot