kwb 372208 Bit 8mm 3/8" CV-steel wave section matt chrome-plated

MPN
372208
Brand
KWB
EAN-13
4009313722087
Order Code
04-8147
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The kwb 372208 is a high-quality socket wrench bit designed for versatility and durability. Measuring 8 mm or 3/8 inch, it is ideal for various fastening and loosening applications. This tool bit is commonly used in both professional workshops and home DIY projects for efficient performance.
Type Bits
Drive Size 3/8"
Length 17mm
Spanner size 8mm

Reviews

Be the first to submit a review

Trustpilot