kwb 372113 Bits 13mm 1/4" CV-steel matt chrome wave section

MPN
372113
Brand
KWB
EAN-13
4009313721134
Order Code
04-8144
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The kwb 372113 is a 13 mm socket wrench bit designed for precise fitting with a 1/4 inch drive system. Manufactured by kwb, this tool bit is ideal for tightening and loosening bolts and screws with high efficiency. It is typically used in mechanical and engineering tasks, offering durability and reliability for professional applications.
Type Bits
Drive Size 1/4"
Length 17mm
Spanner size 13mm

Reviews

Be the first to submit a review

Trustpilot