kwb 370733 toolbox 42-piece ergonomic tools foldable impact-resistant

MPN
370733
Brand
KWB
EAN-13
4009313707336
Order Code
04-8137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £37.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The kwb 370733 tool box set contains 42 pieces and measures 29 x 34 x 7 cm. It is ideal for both DIYers and tradespeople, providing essential tools for various tasks. This comprehensive tool set is perfect for household repairs and professional maintenance jobs.
Type Tool box (+ tools)
Height 7cm
Length 29cm
Width 34cm
Colour Black
Dim (L x W x H) 29 x 34 x 7 cm
Weight 3.5kg

Reviews

Be the first to submit a review

Trustpilot