kwb 370610 tool box 35-piece ergonomic TÜV-certified ideal for DIY tasks |
04-8133
|
|
Despatched within 4 working days - 24 in stock
|
1+ £22.95
Price per unit Ex VAT
|
Red |
24cm |
8.3cm |
Plastic |
31.5cm |
(W x H x D) 31.5 x 24 x 8.3 cm |
|
Red |
Tool box (+ tools) |
kwb 370630 toolbox 125-piece sturdy case with essentials and extras |
04-8134
|
|
Despatched within 4 working days - 16 in stock
|
1+ £69.92
Price per unit Ex VAT
|
Red/Black |
|
|
|
|
|
|
|
Tool box (+ tools) |
kwb 370680 wheeled toolbox 175-piece with EVA foam aluminium case |
04-8135
|
|
Back order - 14 availableBack-order availability date - 21/12/2026
|
1+ £142.16
Price per unit Ex VAT
|
Black |
|
|
Aluminium |
|
|
|
|
Tool box (+ tools) |
kwb 370730 Tool box 65-piece Handy portable case with versatile tools |
04-8136
|
|
Despatched within 4 working days - 6 in stock
|
1+ £48.02
Price per unit Ex VAT
|
Grey |
|
|
|
|
|
|
|
Tool box (+ tools) |
kwb 370733 toolbox 42-piece ergonomic tools foldable impact-resistant |
04-8137
|
|
Despatched within 4 working days - 14 in stock
|
1+ £37.13
Price per unit Ex VAT
|
Black |
7cm |
29cm |
|
34cm |
(L x W x H) 29 x 34 x 7 cm |
3.5kg |
|
Tool box (+ tools) |
kwb 370740 Toolbox 51-piece set sturdy aluminium case for portability |
04-8138
|
|
Despatched within 4 working days - 3 in stock
|
1+ £72.00
Price per unit Ex VAT
|
Grey |
|
|
Aluminium |
|
|
|
|
Tool box (+ tools) |
kwb 370760 Tool Box 99-piece aluminium case ideal workshop set |
04-8139
|
|
Despatched within 4 working days - 2 in stock
|
1+ £93.15
Price per unit Ex VAT
|
Black |
|
|
Aluminium |
|
|
|
|
Tool box (+ tools) |
kwb 375500 tool box 63-piece basic workshop set in plastic case |
04-8172
|
|
Despatched within 4 working days - 23 in stock
|
1+ £32.07
Price per unit Ex VAT
|
Black |
|
|
|
|
|
|
|
Tool box (+ tools) |
kwb 375561 toolbox 199-piece set ideal for workshops sturdy case |
04-8173
|
|
Despatched within 4 working days - 14 in stock
|
1+ £72.04
Price per unit Ex VAT
|
Black |
|
|
|
395mm |
|
|
|
Tool box (+ tools) |