kwb 316403 Saw Blade 130mm for Wood plastic narrow curves

MPN
316403
Brand
KWB
EAN-13
4009313164030
Order Code
04-8120
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £5.02 £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The kwb 316403 is a high-quality saw blade with a 130 mm diameter suitable for wood cutting applications. Manufactured by kwb, this blade ensures precision and efficiency whether used with handheld saws or hand saws. Ideal for both professionals and DIY enthusiasts, it is designed for various woodworking tasks.
Type Saw blade
Blade Length 130mm
Quantity 1
Length 130mm

Reviews

Be the first to submit a review

Trustpilot