kwb 292600 toothed rim Drill chuck 0.5-6.5mm Hex shaft key included

MPN
292600
Brand
KWB
EAN-13
4009312926004
Order Code
04-8106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 292600 is a toothed rim drill chuck designed for holding drill bits. It features a clamping range of 0.5 to 6.5 mm and requires a key for secure tightening. This tool holder is ideal for precision drilling tasks in metalworking and woodworking applications.
Type Key-type drill chuck
Drill chuck clamping range 0,5 - 6,5mm
Machine bit 1/4" (6.3 mm) male square

Reviews

Be the first to submit a review

Trustpilot