kwb 292500 Quick-action Drill chuck 0.5-6.5mm Hex 1/4" for screwdrivers

MPN
292500
Brand
KWB
EAN-13
4009312925007
Order Code
04-8105
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The kwb 292500 is a tool holder featuring a quick-action drill chuck with a capacity range of 0.5 to 6.5 mm. It is designed to securely hold drill bits for precision drilling tasks. This chuck is ideal for use in hand drills and drill presses for various drilling applications.
Type Key-type drill chuck
Contents 1
Drill chuck clamping range 0,5 - 6,5mm
Machine bit 1/4" (6.3 mm) male square

Reviews

Be the first to submit a review

Trustpilot