kwb 264018 Hammer Drill Bit 18mm 450mm SDS-Plus 40Cr steel 1pc

MPN
264018
Brand
KWB
EAN-13
4009312640184
Order Code
04-8097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £19.07 £16.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The kwb 264018 Hammer drill bit, crafted from 40Cr steel, measures 18 mm in diameter with a total length of 450 mm. Featuring an SDS-Plus shank, it ensures optimal performance and durability for demanding tasks. This masonry drill bit is ideal for drilling into stone, brickwork, and other hard materials.
Type Hammer drill bit
Diameter 18mm
Length 400mm
Material 40Cr steel
Tool Holder SDS-Plus
Weight 512g

Reviews

Be the first to submit a review

Trustpilot