kwb 264016 Hammer Drill Bit 16mm 40Cr steel 450mm SDS-Plus 1pc

MPN
264016
Brand
KWB
EAN-13
4009312640160
Order Code
04-8096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £17.35 £14.75
10+ £14.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb hammer drill bit is made of 40Cr steel and features an SDS-Plus shank for secure fitting. It has a diameter of 16 mm and a total length of 450 mm, making it suitable for deep drilling tasks. Ideal for masonry, stone, and brickwork, this durable drill bit is perfect for both professional and DIY projects.
Type Hammer drill bit
Diameter 16mm
Length 400mm
Material 40Cr steel
Tool Holder SDS-Plus
Weight 377g

Reviews

Be the first to submit a review

Trustpilot