kwb 262014 Hammer Drill Bit 14mm 260mm SDS-Plus for reinforced Concrete

MPN
262014
Brand
KWB
EAN-13
4009312620148
Order Code
04-8091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 262014 hammer drill bit is manufactured by kwb and features a length of 260 mm and a diameter of 14 mm. Designed with an SDS-Plus shank, it is suitable for drilling into stone, masonry, and brickwork. This robust bit is ideal for both professional and DIY use in construction and renovation projects.
Type Hammer drill bit
Diameter 14mm
Length 200mm
Material 40Cr steel
Tool Holder SDS-Plus
Weight 189g

Reviews

Be the first to submit a review

Trustpilot