kwb 261168 Hammer Drill Bit 8mm 110mm SDS-Plus self-centering tip

Image Representative of Range

kwb 261168 Hammer Drill Bit 8mm 110mm SDS-Plus self-centering tip

MPN
261168
Brand
KWB
EAN-13
4009312611689
Order Code
04-8088
Country of Origin
China
View Full Product Range (13)

Discontinued


The kwb 261168 hammer drill bit is an 8 mm SDS-Plus tool designed for effective drilling in masonry, stone, and brickwork. Manufactured by kwb, this 110 mm long bit is ideal for heavy-duty applications. It is perfect for both professional construction work and DIY projects.
Type Hammer drill bit
Diameter 8mm
Length 50mm
Material 40Cr steel
Tool Holder SDS-Plus
Weight 47g

Trustpilot