kwb 261012 Hammer Drill Bit 12mm 160mm SDS-Plus 4-edged for Concrete

MPN
261012
Brand
KWB
EAN-13
4009312610125
Order Code
04-8087
Country of Origin
China

Discontinued


The kwb 261012 hammer drill bit is made from 40Cr steel and features a 12 mm diameter with a total length of 160 mm. Designed for SDS-Plus systems, it is ideal for drilling into stone, masonry, and brickwork. This high-performance bit is perfect for both professional and DIY applications.
Type Hammer drill bit
Diameter 12mm
Length 100mm
Material 40Cr steel
Tool Holder SDS-Plus
Weight 91g

Trustpilot