kwb 261007 Drill Bit 7mm x 160mm SDS-Plus for Concrete low vibration

Order Code:

04-8086

Brand: KWB MPN: 261007 EAN-13: 4009312610071
  • Country of Origin: China
  • View All

Discontinued


The kwb 261007 Hammer drill bit is made from durable 40Cr steel with a diameter of 7 mm and a total length of 160 mm. It features an SDS-Plus shank for secure attachment and optimal drilling performance. This drill bit is ideal for masonry, brickwork, and stone drilling applications.
Type Hammer drill bit
Diameter 7mm
Overall Length 160mm
Material 40Cr steel
Tool Holder SDS-Plus
Working Length 100mm

Trustpilot