kwb 260510 Hammer Drill Bit 10mm x 110mm SDS-Plus 4-edged Concrete

MPN
260510
Brand
KWB
EAN-13
4009312605107
Order Code
04-8085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb 260510 hammer drill bit is a 10 mm masonry drill bit made from 40Cr steel with a total length of 110 mm. This SDS-Plus bit is ideal for drilling into stone, brickwork, and other hard materials. Manufactured by kwb, it is designed for efficient and precise performance in construction and renovation tasks.
Type Hammer drill bit
Diameter 10mm
Length 50mm
Material 40Cr steel
Tool Holder SDS-Plus
Weight 57g

Reviews

Be the first to submit a review

Trustpilot