Christmas Opening Hours and Delivery Dates here

kwb 260508 Hammer Drill Bit 8mm 40Cr steel SDS-Plus 110mm length

Order Code:

04-8084

Brand: KWB MPN: 260508 EAN-13: 4009312605084
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The kwb 260508 Hammer drill bit is made from 40Cr steel and has a total length of 110 mm with an 8 mm diameter. It features an SDS-Plus shank for secure attachment and efficient drilling in masonry and brickwork. This robust stone drill bit is ideal for construction and DIY projects requiring precision and durability.
Type Hammer drill bit
Diameter 8mm
Overall Length 110mm
Material 40Cr steel
Tool Holder SDS-Plus
Working Length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot