kwb 260505 Hammer Drill Bit 5mm x 110mm SDS-Plus for reinforced Concrete

MPN
260505
Brand
KWB
EAN-13
4009312605053
Order Code
04-8083
Country of Origin
China

Discontinued


The kwb 260505 Hammer drill bit, manufactured by kwb, is made of durable 40Cr steel and measures 5 mm in diameter with a total length of 110 mm. Featuring an SDS-Plus shank, this drill bit is ideal for use in masonry, stone, and brickwork applications. It is designed for efficient drilling in tough materials, making it a reliable tool for construction and renovation tasks.
Type Hammer drill bit
Diameter 5mm
Length 50mm
Material 40Cr steel
Tool Holder SDS-Plus
Weight 37g

Trustpilot