kwb 248060 HSS-Co Twist Drill 6mm extreme heat-resistant DIN 338

MPN
248060
Brand
KWB
EAN-13
4009312480605
Order Code
04-8050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb 248060 is a high-quality HSS-Co twist drill bit designed for precision drilling in metal, including sheet metal and steel, with a 6 mm diameter and a total length of 93 mm. Manufactured to meet DIN 338 standards, it features an M35 cobalt alloy construction that enhances durability and heat resistance. Ideal for various machining and drilling applications, this versatile tool is a must-have in any comprehensive machining tools kit.
Type Twist drill bit
Diameter 6mm
Cutting Length 59mm
Overall Length 93mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 14g

Reviews

Be the first to submit a review

Trustpilot