kwb 248045 HSS-Co Twist Drill Bit 80mm 4.5mm M35 self-centering

MPN
248045
Brand
KWB
EAN-13
4009312480452
Order Code
04-8048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The kwb 248045 HSS-Co Twist drill bit is a high-speed steel cobalt bit with a diameter of 4.5 mm and a total length of 80 mm. It features a cylinder shank and conforms to DIN 338 standards, making it suitable for precision machining tasks. This bit is designed for drilling steel and sheet metal, ideally in professional and industrial settings.
Type Twist drill bit
Diameter 4.5mm
Cutting Length 47mm
Overall Length 80mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 8g

Reviews

Be the first to submit a review

Trustpilot